+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3064/TR

Diode: switching; THT; reel,tape; 1V; 4ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3064/TR
TME Symbol:
1N3064/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Kind of package
reel, tape
Max. forward voltage
1V
Reverse recovery time
4ns
Gross weight0.15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N3064/TR
0 in TME stock
Net price for quantities from 131 pcs - 5.40 EURGross price for quantities from 131 pcs - 6.47 EUR
No. of pieces (Multiplicity: 1)