+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3070-1

Diode: switching; THT; 175V; 100mA; Ifsm: 2A; Ufmax: 1V; 50ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3070-1
TME Symbol:
1N3070-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. off-state voltage
175V
Load current
0.1A
Max. forward impulse current
2A
Max. forward voltage
1V
Reverse recovery time
50ns
Gross weight0.17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N3070-1
0 in TME stock
Net price for quantities from 135 pcs - 6.08 USDGross price for quantities from 135 pcs - 7.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 135.
Multiplicity: 1.