+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3172A

Diode: rectifying; DO205AB,DO9; screw type

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3172A
TME Symbol:
1N3172A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO9, DO205AB
Mounting
screw type
Gross weight280 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N3172A
0 in TME stock
Net price for quantities from 100 pcs - 161.04 EURGross price for quantities from 100 pcs - 193.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.