+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3174R

Diode: rectifying; DO205AB,DO9; screw type; 1.55V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3174R
TME Symbol:
1N3174R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO9, DO205AB
Mounting
screw type
Max. forward voltage
1.55V
Gross weight250 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N3174R
0 in TME stock
Net price for quantities from 100 pcs - 162.68 EURGross price for quantities from 100 pcs - 195.22 EUR
No. of pieces (Multiplicity: 1)