+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3614

Diode: rectifying; THT; 1.1V; 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3614
TME Symbol:
1N3614

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
1.1V
Leakage current
1µA
Gross weight0.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N3614
0 in TME stock
Net price for quantities from 128 pcs - 5.55 EURGross price for quantities from 128 pcs - 6.66 EUR
No. of pieces (Multiplicity: 1)