+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3644

Diode: rectifying; THT; 5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3644
TME Symbol:
1N3644

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
5V
Gross weight0.49 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N3644
0 in TME stock
Net price for quantities from 100 pcs - 13.73 USDGross price for quantities from 100 pcs - 16.48 USD
No. of pieces (Multiplicity: 1)