+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3647

Diode: rectifying; THT; 5V; 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3647
TME Symbol:
1N3647

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
5V
Leakage current
1µA
Gross weight0.39 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N3647
0 in TME stock
Net price for quantities from 100 pcs - 14.62 USDGross price for quantities from 100 pcs - 17.55 USD
No. of pieces (Multiplicity: 1)