+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3671A

Diode: rectifying; DO203AA,DO4; screw type; 1.35V; 5uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3671A
TME Symbol:
1N3671A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO4, DO203AA
Mounting
screw type
Max. forward voltage
1.35V
Leakage current
5µA
Gross weight5.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N3671A
0 in TME stock
Net price for quantities from 100 pcs - 22.27 GBPGross price for quantities from 100 pcs - 26.73 GBP
No. of pieces (Multiplicity: 1)