+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3879

Diode: rectifying; DO203AA,DO4; 1.4V; 15uA; 200ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3879
TME Symbol:
1N3879

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Capacitance
115pF
Case
DO4, DO203AA
Max. forward voltage
1.4V
Leakage current
15µA
Reverse recovery time
200ns
Gross weight3.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N3879
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 40.75 USDGross price for quantities from 100 pcs - 48.89 USD