+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | rectifying | |
Capacitance | 115pF | |
Case | DO4, DO203AA | |
Max. forward voltage | 1.4V | |
Leakage current | 15µA | |
Reverse recovery time | 200ns |