+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3891R

Diode: rectifying; DO203AA,DO4; screw type; 1.5V; 10uA; 200ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3891R
TME Symbol:
1N3891R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO4, DO203AA
Mounting
screw type
Max. forward voltage
1.5V
Leakage current
10µA
Reverse recovery time
200ns
Gross weight5.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N3891R
0 in TME stock
Net price for quantities from 100 pcs - 38.17 EURGross price for quantities from 100 pcs - 45.80 EUR
No. of pieces (Multiplicity: 1)