+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1N3900

Diode: rectifying; DO203AB,DO5; screw type; 1.4V; 50uA; 200ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3900
TME Symbol:
1N3900

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO5, DO203AB
Mounting
screw type
Max. forward voltage
1.4V
Leakage current
50µA
Reverse recovery time
200ns
Capacitance
0.15nF
Gross weight17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N3900
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 42.08 USDGross price for quantities from 100 pcs - 50.50 USD