+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3913

Diode: rectifying; 400V; 50A; DO203AB,DO5; screw type; 1.4V; 200ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3913
TME Symbol:
1N3913

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
0.4kV
Load current
50A
Case
DO5, DO203AB
Mounting
screw type
Max. forward voltage
1.4V
Max. load current
50A
Max. forward impulse current
0.3kA
Leakage current
15µA
Reverse recovery time
200ns
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N3913
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 37.30 EURGross price for quantities from 100 pcs - 44.76 EUR