+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4056R

Diode: rectifying; 1kV; 300A; DO205AB,DO9; screw type; 1.3V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4056R
TME Symbol:
1N4056R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
1kV
Load current
300A
Case
DO9, DO205AB
Mounting
screw type
Max. forward voltage
1.3V
Max. forward impulse current
5kA
Leakage current
75µA
Gross weight200 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N4056R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 119.82 EURGross price for quantities from 100 pcs - 143.78 EUR