+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4100C

Diode: Zener; 500mW; 7.5V; Ufmax: 1.1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4100C
TME Symbol:
1N4100C

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
7.5V
Mounting
THT
Tolerance
±2%
Max. forward voltage
1.1V
Gross weight0.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N4100C
0 in TME stock
Net price for quantities from 193 pcs - 4.27 USDGross price for quantities from 193 pcs - 5.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 193.
Multiplicity: 1.