+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4148UBCC

Diode: switching; SMD; 100V; 200mA; 5ns; Ufmax: 1.2V; Ifsm: 2A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4148UBCC
TME Symbol:
1N4148UBCC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.2A
Reverse recovery time
5ns
Semiconductor structure
common cathode
Max. forward voltage
1.2V
Max. load current
0.2A
Max. forward impulse current
2A
Gross weight0.041 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N4148UBCC
0 in TME stock
Net price for quantities from 100 pcs - 20.17 EURGross price for quantities from 100 pcs - 24.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.