+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4246

Diode: rectifying; THT; 1.3V; 1uA; 5us

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4246
TME Symbol:
1N4246

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
1.3V
Leakage current
1µA
Reverse recovery time
5µs
Gross weight0.42 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N4246
0 in TME stock
Net price for quantities from 250 pcs - 3.28 USDGross price for quantities from 250 pcs - 3.94 USD
No. of pieces (Multiplicity: 1)