+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4247US

Diode: rectifying; SMD; 5us; MELF; 1.3V; 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4247US
TME Symbol:
1N4247US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Reverse recovery time
5µs
Case
MELF
Max. forward voltage
1.3V
Leakage current
1µA
Gross weight0.15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N4247US
0 in TME stock
Net price for quantities from 129 pcs - 5.52 EURGross price for quantities from 129 pcs - 6.62 EUR
No. of pieces (Multiplicity: 1)