+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4305

Diode: switching; THT; 850mV; 2ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4305
TME Symbol:
1N4305

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. forward voltage
0.85V
Reverse recovery time
2ns
Gross weight0.16 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N4305
0 in TME stock
Net price for quantities from 100 pcs - 9.74 USDGross price for quantities from 100 pcs - 11.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.