+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4444-1

Diode: switching; THT; 50V; 250mA; Ifsm: 4A; DO35; 7ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4444-1
TME Symbol:
1N4444-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. off-state voltage
50V
Load current
0.25A
Semiconductor structure
single diode
Max. forward impulse current
4A
Case
DO35
Max. load current
0.25A
Reverse recovery time
7ns
Gross weight0.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N4444-1
0 in TME stock
Net price for quantities from 516 pcs - 1.60 USDGross price for quantities from 516 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)