+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4500E3

Diode: switching; THT; 250mA; DO35; 1.1V; 6ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4500E3
TME Symbol:
1N4500E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Load current
0.25A
Case
DO35
Max. forward voltage
1.1V
Reverse recovery time
6ns
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N4500E3
0 in TME stock
Net price for quantities from 100 pcs - 18.58 USDGross price for quantities from 100 pcs - 22.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.