+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4719

Diode: rectifying; THT; 1V; 25uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4719
TME Symbol:
1N4719

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
1V
Leakage current
25µA
Gross weight0.69 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N4719
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 36.49 EURGross price for quantities from 100 pcs - 43.79 EUR