+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4722

Diode: rectifying; THT; 400V; 3A; Ifsm: 300A; Ufmax: 1V; Ir: 25uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4722
TME Symbol:
1N4722

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
0.3kA
Max. forward voltage
1V
Max. load current
3A
Leakage current
25µA
Gross weight0.88 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N4722
0 in TME stock
Net price for quantities from 100 pcs - 35.50 EURGross price for quantities from 100 pcs - 42.60 EUR
No. of pieces (Multiplicity: 1)