+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5182

Diode: rectifying; THT; 10V; 5uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5182
TME Symbol:
1N5182

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
10V
Leakage current
5µA
Gross weight0.24 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N5182
0 in TME stock
Net price for quantities from 100 pcs - 40.92 EURGross price for quantities from 100 pcs - 49.10 EUR
No. of pieces (Multiplicity: 1)