+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5183E3

Diode: rectifying; THT; 7.5kV; 100mA; Ifsm: 4A; Ufmax: 10V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5183E3
TME Symbol:
1N5183E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
7.5kV
Load current
0.1A
Max. forward impulse current
4A
Max. forward voltage
10V
Gross weight0.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N5183E3
0 in TME stock
Net price for quantities from 100 pcs - 40.81 EURGross price for quantities from 100 pcs - 48.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.