+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5195/TR

Diode: switching; THT; 180V; 100mA; Ifsm: 2A; DO35; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5195/TR
TME Symbol:
1N5195/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. off-state voltage
180V
Load current
0.1A
Max. forward impulse current
2A
Case
DO35
Kind of package
reel, tape
Max. forward voltage
1V
Gross weight0.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N5195/TR
0 in TME stock
Net price for quantities from 114 pcs - 7.18 USDGross price for quantities from 114 pcs - 8.62 USD
No. of pieces (Multiplicity: 1)