+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5195UR/TR

Diode: switching; SMD; 180V; 100mA; DO213AA; Ufmax: 1V; Ifsm: 2A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5195UR/TR
TME Symbol:
1N5195UR/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
180V
Load current
0.1A
Case
DO213AA
Max. forward voltage
1V
Max. forward impulse current
2A
Kind of package
reel, tape
Gross weight0.063 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N5195UR/TR
0 in TME stock
Net price for quantities from 171 pcs - 2.83 GBPGross price for quantities from 171 pcs - 3.39 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 171.
Multiplicity: 1.