+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5415

Diode: rectifying; THT; 50V; 3A; Ifsm: 80A; Ufmax: 1.5V; Ir: 1uA; 150ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5415
TME Symbol:
1N5415

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
80A
Max. forward voltage
1.5V
Max. load current
3A
Leakage current
1µA
Reverse recovery time
150ns
Gross weight0.36 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N5415
0 in TME stock
Net price for quantities from 147 pcs - 4.90 EURGross price for quantities from 147 pcs - 5.87 EUR
No. of pieces (Multiplicity: 1)