+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5416

Diode: rectifying; THT; 100V; 3A; Ifsm: 80A; tape; Ufmax: 1.5V; 150ns

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5416
TME Symbol:
1N5416

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
80A
Kind of package
tape
Max. forward voltage
1.5V
Reverse recovery time
150ns
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N5416
0 in TME stock
Net price for quantities from 147 pcs - 6.00 USDGross price for quantities from 147 pcs - 7.21 USD
No. of pieces (Multiplicity: 1)