+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5418

Diode: rectifying; THT; 400V; 3A; Ifsm: 80A; tape; Ufmax: 1.5V; 150ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5418
TME Symbol:
1N5418

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
80A
Kind of package
tape
Max. forward voltage
1.5V
Reverse recovery time
150ns
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N5418
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 133.
Multiplicity: 1.
Net price for quantities from 133 pcs - 5.40 EURGross price for quantities from 133 pcs - 6.48 EUR