+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5419

Diode: rectifying; THT; 500V; 3A; Ifsm: 80A; tape; Ufmax: 1.5V; 250ns

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5419
TME Symbol:
1N5419

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
500V
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
80A
Kind of package
tape
Max. forward voltage
1.5V
Reverse recovery time
250ns
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N5419
0 in TME stock
Net price for quantities from 169 pcs - 6.18 USDGross price for quantities from 169 pcs - 7.42 USD
No. of pieces (Multiplicity: 1)