+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5419/TR

Diode: rectifying; SMD; 500V; 3A; 250ns; MELF; Ufmax: 1.5V; Ifsm: 80A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5419/TR
TME Symbol:
1N5419/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
500V
Load current
3A
Reverse recovery time
250ns
Case
MELF
Max. forward voltage
1.5V
Max. forward impulse current
80A
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N5419/TR
0 in TME stock
Net price for quantities from 164 pcs - 4.28 EURGross price for quantities from 164 pcs - 5.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 164.
Multiplicity: 1.