+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5614

Diode: rectifying; THT; 200V; 1A; Ifsm: 30A; tape; Ufmax: 1.3V; 2us

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5614
TME Symbol:
1N5614

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
1A
Semiconductor structure
single diode
Max. forward impulse current
30A
Kind of package
tape
Max. forward voltage
1.3V
Reverse recovery time
2µs
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N5614
0 in TME stock
Net price for quantities from 228 pcs - 3.14 EURGross price for quantities from 228 pcs - 3.77 EUR
No. of pieces (Multiplicity: 1)