+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5617E3

Diode: rectifying; THT; 800mV; 500nA; 150ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5617E3
TME Symbol:
1N5617E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Capacitance
35pF
Max. forward voltage
0.8V
Leakage current
0.5µA
Reverse recovery time
150ns
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N5617E3
0 in TME stock
Net price for quantities from 197 pcs - 3.60 EURGross price for quantities from 197 pcs - 4.32 EUR
No. of pieces (Multiplicity: 1)