+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5618US

Diode: rectifying; SMD; 600V; 500mA; 2us; MELF; Ufmax: 1.3V; Ifsm: 30A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5618US
TME Symbol:
1N5618US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
0.5A
Reverse recovery time
2µs
Semiconductor structure
single diode
Case
MELF
Max. forward voltage
1.3V
Max. load current
0.5A
Max. forward impulse current
30A
Leakage current
0.5µA
Gross weight0.098 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N5618US
0 in TME stock
Net price for quantities from 125 pcs - 5.70 EURGross price for quantities from 125 pcs - 6.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 125.
Multiplicity: 1.