+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5619

Diode: rectifying; THT; 600V; 1A; Ifsm: 25A; tape; Ufmax: 1.6V; 250ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5619
TME Symbol:
1N5619

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
1A
Semiconductor structure
single diode
Max. forward impulse current
25A
Kind of package
tape
Max. forward voltage
1.6V
Reverse recovery time
250ns
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N5619
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 180.
Multiplicity: 1.
Net price for quantities from 180 pcs - 3.42 GBPGross price for quantities from 180 pcs - 4.10 GBP