+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5620US

Diode: rectifying; SMD; 800V; 3A; 2us; MELF; Ufmax: 1.3V; Ifsm: 30A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5620US
TME Symbol:
1N5620US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
3A
Reverse recovery time
2µs
Semiconductor structure
single diode
Case
MELF
Max. forward voltage
1.3V
Max. load current
3A
Max. forward impulse current
30A
Leakage current
0.5µA
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N5620US
0 in TME stock
Net price for quantities from 112 pcs - 5.41 GBPGross price for quantities from 112 pcs - 6.49 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 112.
Multiplicity: 1.