+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5621/TR

Diode: rectifying; THT; reel,tape; 1.6V; 500nA; 300ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5621/TR
TME Symbol:
1N5621/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Capacitance
20pF
Kind of package
reel, tape
Max. forward voltage
1.6V
Leakage current
0.5µA
Reverse recovery time
300ns
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N5621/TR
0 in TME stock
Net price for quantities from 200 pcs - 3.52 EURGross price for quantities from 200 pcs - 4.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.