+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5621US

Diode: rectifying; SMD; 300ns; MELF; 1.6V; 500nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5621US
TME Symbol:
1N5621US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Reverse recovery time
300ns
Capacitance
20pF
Case
MELF
Max. forward voltage
1.6V
Leakage current
0.5µA
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N5621US
0 in TME stock
Net price for quantities from 114 pcs - 7.27 USDGross price for quantities from 114 pcs - 8.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 114.
Multiplicity: 1.