+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5652A

Diode: TVS; 1.5kW; 62V; 17.7A; unidirectional; ±5%; DO13

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5652A
TME Symbol:
1N5652A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
53V
Breakdown voltage
62V
Max. forward impulse current
17.7A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO13
Mounting
THT
Leakage current
5µA
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
1N5652A
0 in TME stock
Net price for quantities from 100 pcs - 13.53 EURGross price for quantities from 100 pcs - 16.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.