+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5662A

Diode: TVS; 1.5kW; 152V; 6.8A; unidirectional; DO13; Ch: 1; -65÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5662A
TME Symbol:
1N5662A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
136V
Breakdown voltage
152V
Max. forward impulse current
6.8A
Semiconductor structure
unidirectional
Case
DO13
Mounting
THT
Number of channels
1
Operating temperature
-65...175°C
Gross weight0.55 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
1N5662A
0 in TME stock
Net price for quantities from 100 pcs - 13.63 EURGross price for quantities from 100 pcs - 16.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.