+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5711

Diode: Schottky switching; THT; 70V; 15mA; DO35; Ufmax: 1V

Manufacturer: STMicroelectronics

Manufacturer part number:
1N5711
TME Symbol:
1N5711

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky switching
Mounting
THT
Max. off-state voltage
70V
Load current
15mA
Semiconductor structure
single diode
Case
DO35
Max. forward voltage
1V
Kind of package
reel, tape
Gross weight0.148 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
1N5711
115 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 25 pcs - 0.04 USDGross price for quantities from 25 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs