+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5802

Diode: rectifying; THT; 50V; 2.5A; Ifsm: 35A; tape; Ufmax: 0.975V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5802
TME Symbol:
1N5802

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
2.5A
Semiconductor structure
single diode
Max. forward impulse current
35A
Kind of package
tape
Max. forward voltage
0.975V
Reverse recovery time
25ns
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N5802
0 in TME stock
Net price for quantities from 135 pcs - 4.55 GBPGross price for quantities from 135 pcs - 5.46 GBP
No. of pieces (Multiplicity: 1)