+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5806/TR

Diode: rectifying; THT; 150V; 2.5A; Ifsm: 35A; reel,tape; Ir: 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5806/TR
TME Symbol:
1N5806/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
2.5A
Max. forward impulse current
35A
Kind of package
reel, tape
Max. forward voltage
0.875V
Max. load current
2.5A
Leakage current
1µA
Reverse recovery time
25ns
Gross weight0.29 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N5806/TR
0 in TME stock
Net price for quantities from 159 pcs - 4.42 EURGross price for quantities from 159 pcs - 5.31 EUR
No. of pieces (Multiplicity: 1)