+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5806USE3

Diode: rectifying; SMD; 150V; 2.5A; 25ns; MELF; Ufmax: 975mV; Ir: 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5806USE3
TME Symbol:
1N5806USE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
150V
Load current
2.5A
Reverse recovery time
25ns
Semiconductor structure
single diode
Case
MELF
Max. forward voltage
0.975V
Max. forward impulse current
35A
Leakage current
1µA
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N5806USE3
0 in TME stock
Net price for quantities from 148 pcs - 4.84 EURGross price for quantities from 148 pcs - 5.81 EUR
No. of pieces (Multiplicity: 1)