+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5809E3

Diode: rectifying; THT; 100V; 6A; Ifsm: 125A; Ufmax: 875mV; 30ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5809E3
TME Symbol:
1N5809E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
6A
Max. forward impulse current
125A
Max. forward voltage
0.875V
Reverse recovery time
30ns
Gross weight0.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N5809E3
0 in TME stock
Net price for quantities from 129 pcs - 6.46 USDGross price for quantities from 129 pcs - 7.75 USD
No. of pieces (Multiplicity: 1)