+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5811USE3/TR

Diode: rectifying; SMD; 150V; 6A; 30ns; MELF; Ufmax: 875mV; Ifsm: 125A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5811USE3/TR
TME Symbol:
1N5811USE3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
150V
Load current
6A
Reverse recovery time
30ns
Case
MELF
Max. forward voltage
0.875V
Max. forward impulse current
125A
Kind of package
reel, tape
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N5811USE3/TR
0 in TME stock
Net price for quantities from 123 pcs - 5.75 EURGross price for quantities from 123 pcs - 6.90 EUR
No. of pieces (Multiplicity: 1)