+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1N5812

Diode: rectifying; 20A; DO203AA,DO4; screw type; 0.95V; Ifsm: 400A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5812
TME Symbol:
1N5812

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Load current
20A
Case
DO4, DO203AA
Mounting
screw type
Max. forward voltage
0.95V
Max. forward impulse current
0.4kA
Leakage current
10µA
Reverse recovery time
15ns
Capacitance
0.3nF
Gross weight4.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N5812
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 53.94 USDGross price for quantities from 100 pcs - 64.73 USD