+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5815R

Diode: rectifying; 125V; 20A; DO203AA,DO4; screw type; 0.95V; 35ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5815R
TME Symbol:
1N5815R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
125V
Load current
20A
Case
DO4, DO203AA
Mounting
screw type
Max. forward voltage
0.95V
Max. forward impulse current
0.4kA
Leakage current
10µA
Reverse recovery time
35ns
Capacitance
0.3nF
Gross weight5.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N5815R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 65.41 EURGross price for quantities from 100 pcs - 78.49 EUR