+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5822US

Diode: Schottky rectifying; MELF; SMD; 40V; 3A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5822US
TME Symbol:
1N5822US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
MELF
Mounting
SMD
Max. off-state voltage
40V
Load current
3A
Max. forward voltage
0.5V
Max. load current
3A
Leakage current
0.1mA
Max. forward impulse current
80A
Gross weight0.088 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
1N5822US
0 in TME stock
Net price for quantities from 100 pcs - 60.95 EURGross price for quantities from 100 pcs - 73.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.